text.skipToContent text.skipToNavigation
Product Specification Section
Caractéristiques techniques
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 1.1A
Trip Current: 2.2A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  7.36mm x W  5.12mm
Méthode de montage : Surface Mount
Fonctionnalités et applications

Resettable Fuses Raychem Circuit Protection products

Also known as PPTC or Polymer Positive Temperature Coefficient, resettable fuse come in radial, axial or surface mount packages.

Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications.

Key applications include telecom, battery, computing, consumer and medical

The SMD100F-2 is a surface mount device in 2920 package. The Operating Voltage of the SMD075F-2 is 15 volts with a current rating of 40 amps and hold current of 1.1 amps

Pricing Section
Stock:
192 000
Commande minimale :
2 000
Multiples de :
2 000
Sur commande :Order inventroy details
128 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
680,00 $
USD
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Quantité
Prix Internet
2 000
$0.34
4 000
$0.33
6 000
$0.325
8 000+
$0.325