text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 18 000

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 3 000
Multiples de : 3 000
Quantité Prix Internet
3 000 $0.0417
6 000 $0.0379
15 000+ $0.0375
Total :

125,10 $

USD
Attributs
Attributes Table
Breakdown Voltage-Max 45V
Breakdown Voltage-Min 28V
Clamping Voltage-Max 35V
Directional Bi-Directional
Peak Output Current 16A
Reverse Leakage Current 1nA
Standoff Voltage 27V
Operating Temp Range -55°C to +150°C
Storage Temperature Range -65°C to +150°C