text.skipToContent text.skipToNavigation

Référence fabricant

RCLAMP0582BQTCT

RCLAMP0582BQ Series 6 V 15 A 300 W Transient Voltage Suppressor - SC-75

Nom du fabricant: Semtech
Emballage standard:
Code de date: 1634
Product Specification Section
Caractéristiques techniques
Attributes Table
Style d'emballage :  SC-75
Méthode de montage : Surface Mount
Fonctionnalités et applications

The RCLAMP0582BQTCT is a part of RCLAMP0528B Series 20 V 1.2 pF Uni-Directional ESD and Surge Proection and it is available in SC-75 package.

The RClamp0582B features high peak pulse current capability (Ipp=15A, tp=8/20us) for use in applications that require high surge immunity testing. It has a maximum capacitance of only 1.2pF.

Features:

  • Transient protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) ±30kV (air), ±25kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Protects up to two I/O lines
  • Low capacitance (<1.2pF)
  • High surge capability: 15A (tp=8/20us)
  • Low leakage current and clamping voltage
  • Low operating voltage: 5.0V
  • Solid-state silicon-avalanche technology

Applications:

  • USB 2.0
  • Set Top Box
  • mp3 Players
  • Notebook Computers
  • Networking Equipment
Pricing Section
Stock:
2 312
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
1,20 $
USD
Quantité
Prix Internet
1
$1.20
50
$0.825
100
$0.775
500
$0.665
1 500+
$0.60