text.skipToContent text.skipToNavigation

Référence fabricant

V320LC40CPX10

C-III Varistor Series Ø20 mm 320 V Radial Crimped / Trimmed Leads MOV

Nom du fabricant: Littelfuse
Emballage standard:
Product Variant Information section
Code de date: 1827
Product Specification Section
Caractéristiques techniques
Attributes Table
Capacitance: 7000pF
Clamping Voltage-Max: 850V
Peak Output Current: 100A
RMS Voltage-Max: 320V
Varistor Voltage Range: 462V to 510V
Energy: 345J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Méthode de montage : Through Hole
Pricing Section
Stock:
77
Commande minimale :
77
Multiples de :
400
Sur commande :Order inventroy details
146
Stock d'usine :Stock d'usine :
0
Délai d'usine :
11 Semaines
Total 
53,52 $
USD
Quantité
Prix Internet
400
$0.695
800
$0.47
1 600
$0.45
2 000+
$0.445
Product Variant Information section