text.skipToContent text.skipToNavigation

Référence fabricant

26161-140-03

SJT Series 13 VAC 14' Long NEMA C-13 Straight 3 Conductor Power Cord

Nom du fabricant: Orion Fans
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Length: 168in
Connector Type: NEMA C-13
Color: Grey
Fonctionnalités et applications
Orion Fans a registered trademark of Knight Electronics has been in the business of manufacturing quality, low cost AC and DC fans as well as trays and accessories for over 20 years. Orion has great custom fan capabilities thanks to their great design engineering team. And because their factories are based in Taiwan and China, this helps them stay price competitive. Orion will make you a fan.

The SJT and SVT Series are unshielded, 3 conductor power cords. They are offered in 10 and 13 rating amps at 125 VAC. They are also offered in a wide variety of lengths from 3’3” to 9’10” inches and have an AWG between 10 and 18.

26161-140-03 is a 13 VAC, 14’0” ling 3 conductor power cord. It measures 16 AWG in thickness.
Pricing Section
Stock:
0
Commande minimale :
25
Multiples de :
25
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
197,00 $
USD
Quantité
Prix Internet
25+
$7.88
Product Variant Information section