text.skipToContent text.skipToNavigation

Référence fabricant

C45-48P

1 Head 45° 48 Inch Lead NEMA 1-15 AC Plug Added Fan Cord

Nom du fabricant: Orion Fans
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Length: 48in
Color: Black
Fonctionnalités et applications

Orion Fans a registered trademark of Knight Electronics has been in the business of manufacturing quality, low cost AC and DC fans as well as trays and accessories for over 20 years. Orion has great custom fan capabilities thanks to their great design engineering team. And because their factories are based in Taiwan and China, this helps them stay price competitive. Orion will make you a fan.

Daisy Chains is a power cord that permits multiple connections of fans to a single power source. Daisy Chains are available from Orion stock in 2, 3, 4, 6 and 9 head configurations with lead lengths ranging from 12 inches to 12 feet. Each head is separated by 12 inches to 12 feet. Standard product is blunt cut, but cords are usually available with AC plugs on request for an additional charge.

C45-48P is a 45 degree, 1 head daisy chain with a standard blunt cut fan cord. It includes a 48 inch lead AC plug.

Pricing Section
Stock
0
Commande minimale :
25
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
1 345
Délai d'usine :
5-10 Jours
Total 
68,50 $
USD
Quantité
Prix Internet
1
$2.83
20
$2.74
40
$2.69
125
$2.61
250+
$2.57
Product Variant Information section