text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 30

Sur commande : 0
Stock d'usine :Stock d'usine : 19
Délai d'usine : 5-10 Jours
Commande minimale : 1
Multiples de : 1
Quantité Prix Internet
1 $12.16
30+ $11.54
Total :

12,16 $

USD
Attributs
Attributes Table
Type Encapsulated
No of Outputs Single
Output Power 3W
Output Voltage 12V
Input Voltage 120V to 370V
Output Current 250mA
Input Voltage (VAC) 85VAC to 264VAC
Ripple & Noise 70mV
Load Regulation (%) 1%
Switching Frequency-Max 65kHz
Operating Temp Range -25°C to +70°C
Isolation Isolated