text.skipToContent text.skipToNavigation

Référence fabricant

BPWX 4-14-33

BPWX Series 4 W Dual Output 14 / 3.3 V AC/DC Modular Switching Power Supply

Modèle ECAD:
Nom du fabricant: Cita Technologies
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Cita Technologies BPWX 4-14-33 - Caractéristiques techniques
Attributes Table
Type: Encapsulated
No of Outputs: Dual
Output Power: 4W
Output Voltage: 14V/3.3V
Input Voltage: 85V to 308V
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BPWX 4-14-33 is a part of BPWX 4 series power supply module and is an ideal solution for numerous control applications in lighting, sensing, smart building and power distribution where operation from 277 VAC mains and extended temperature operation is required.

This low-cost supply provides up to four watts of output power at 8, 14 and 24 VDC (Vo) and optional 3.3 and 5.0 VDC (Vr) output for microprocessors, logic, timing circuits, transceivers, sensors or other control functions. Incorporating a custom integrated circuit into a small package (2.45 in3 [40.1 cm3]) the BIAS Module provides an immediate “drop-in” solution, requiring no additional external components.

Features:

  • Universal Input (85-308 VAC, 50/60 Hz)
  • Extended temperature range (-40 to 85o C)
  • Small Size—2.45 in3 [40.1 cm3]
  • Low no-load input power <30 mW
  • Constant power mode, not current limit
  • 3000 VAC Isolation
  • Up to 75% efficiency
  • EN 55022, Class B; FCC Part 15, Class B
  • Meets UL/CSA and EN Product Safety (ITE)

View the complete series of BPWX 4 Power Supply Modules

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Commande minimale :
1
Multiples de :
1
Total 
16,44 $
USD
Quantité
Prix unitaire
1
$16.44
3
$16.24
10
$16.02
20
$15.89
40+
$15.66
Product Variant Information section