text.skipToContent text.skipToNavigation

Référence fabricant

SWM6-5-NH-I38

SWM6-N Series 6 W 5 V Level VI 2 Prong USB Horizontal Wall Mount Adapter

Nom du fabricant: CUI Inc
Emballage standard:
Product Variant Information section
Code de date: 1724
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 6W
Output Voltage: 5V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Output Current: 1.2A
Input Voltage (VAC): 90VAC to 264VAC
Dimension: 55.6 x 27.1 x 37.2 mm
Ripple & Noise: 100mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Méthode de montage : Wall Mount
Pricing Section
Stock:
72
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
10,65 $
USD
Quantité
Prix Internet
1
$10.65
10
$9.82
25
$9.38
75
$8.87
150+
$8.57
Product Variant Information section