text.skipToContent text.skipToNavigation

Référence fabricant

MDW1016

MDW1000 Series 2 W ±12 V Dual Output Isolated DC/DC Converter Module

Nom du fabricant: MINMAX
Emballage standard:
Product Variant Information section
Code de date: 2006
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -12V/12V
Input Voltage: 4.5V to 9V
Operating Temp Range: -40°C to +80°C
Efficiency: 69%
Load Capacitance: 100µF
Load Regulation (%): 0.5%
Output Current: 83mA
Switching Frequency-Max: 300kHz
Ripple & Noise: 30mV/°C
Dimension: L  23.8mm x W  13.7mm x H  8mm
Méthode de montage : Surface Mount
Pricing Section
Stock:
0
Commande minimale :
10
Multiples de :
10
Sur commande :Order inventroy details
2
Stock d'usine :Stock d'usine :
2
Délai d'usine :
5-10 Jours
Total 
95,00 $
USD
Quantité
Prix Internet
1+
$9.50
Product Variant Information section