text.skipToContent text.skipToNavigation

Référence fabricant

MFW03-24S12

MFW03 Series 3 W 24 V Single Output 12 Vout DC/DC Encapsulated Converter - DIP-8

Nom du fabricant: MINMAX
Emballage standard:
Product Variant Information section
Code de date: 1918
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 12V
Input Voltage: 18V to 36V
Operating Temp Range: -40°C to +80°C
Efficiency: 87%
Load Capacitance: 100pF
Output Current: 250mA
Switching Frequency-Max: 100kHz
Ripple & Noise: 70mV
Dimension: L  14mm x W  14mm x H  8mm
Style d'emballage :  DIP-8
Méthode de montage : Through Hole
Pricing Section
Stock:
5
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
34
Délai d'usine :
5-10 Jours
Total 
15,29 $
USD
Quantité
Prix Internet
1
$15.29
4
$14.69
20
$14.02
40
$13.74
125+
$13.30
Product Variant Information section