text.skipToContent text.skipToNavigation

Référence fabricant

MIW03-05S15M

MIW03 Series 3.5 W 5 V Input 15 V Output Single Medical DC/DC Converter - DIP-24

Nom du fabricant: MINMAX
Emballage standard:
Product Variant Information section
Code de date: 1918
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3.5W
Output Voltage: 15V
Input Voltage: 4.5V to 9V
Operating Temp Range: -40°C to +96°C
Efficiency: 84%
Load Capacitance: 100µF
Load Regulation (%): 0.5%
Output Current: 235mA
Switching Frequency-Max: 330kHz
Ripple & Noise: 70mV
Style d'emballage :  DIP-24
Méthode de montage : Through Hole
Pricing Section
Stock:
5
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
21,79 $
USD
Quantité
Prix Internet
1
$21.79
4
$20.84
15
$19.97
30
$19.53
75+
$18.96
Product Variant Information section