text.skipToContent text.skipToNavigation

Référence fabricant

MIW03-24D15M

MIW03 Series 3.5 W 24 V Input ±15 V Output Dual Medical DC/DC Converter - DIP-24

Nom du fabricant: MINMAX
Emballage standard:
Product Variant Information section
Code de date: 1918
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 3.5W
Output Voltage: -15V/15V
Input Voltage: 18V to 36V
Operating Temp Range: -40°C to +96°C
Efficiency: 86%
Load Capacitance: 56µF
Load Regulation (%): 0.5%
Output Current: ±115mA
Switching Frequency-Max: 330kHz
Ripple & Noise: 70mV
Style d'emballage :  DIP-24
Méthode de montage : Through Hole
Pricing Section
Stock:
5
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
23,94 $
USD
Quantité
Prix Internet
1
$23.94
4
$22.28
15
$20.81
30
$20.08
75+
$19.15
Product Variant Information section