text.skipToContent text.skipToNavigation

Référence fabricant

MIW03-24S24

high performance Isolated DC-DC converter modules

Nom du fabricant: MINMAX
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 24V
Input Voltage: 18V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 84%
Load Capacitance: 100µF
Load Regulation (%): 0.3%
Output Current: 125mA
Switching Frequency-Max: 80kHz
Ripple & Noise: 70mV
Style d'emballage :  DIP-24
Méthode de montage : Through Hole
Pricing Section
Stock:
0
Commande minimale :
10
Multiples de :
10
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
122,10 $
USD
Quantité
Prix Internet
10
$12.21
30
$10.58
50
$10.36
100
$10.06
200+
$9.77
Product Variant Information section