text.skipToContent text.skipToNavigation

Référence fabricant

MIW03-48S05M

MIW03 Series 3.5 W 48 V Input 5 V Output Single Medical DC/DC Converter - DIP-24

Nom du fabricant: MINMAX
Emballage standard:
Product Variant Information section
Code de date: 1918
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3.5W
Output Voltage: 5V
Input Voltage: 36V to 75V
Operating Temp Range: -40°C to +96°C
Efficiency: 83%
Load Capacitance: 750µF
Load Regulation (%): 0.5%
Output Current: 700mA
Switching Frequency-Max: 330kHz
Ripple & Noise: 70mV
Style d'emballage :  DIP-24
Méthode de montage : Through Hole
Pricing Section
Stock:
5
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
20,89 $
USD
Quantité
Prix Internet
1
$20.89
4
$20.04
15
$19.25
40
$18.69
100+
$18.18
Product Variant Information section