text.skipToContent text.skipToNavigation

Référence fabricant

MIW03-48S12M

MIW03 Series 3.5 W 48 V Input 12V Output Single Medical DC/DC Converter - DIP-24

Modèle ECAD:
Nom du fabricant: MINMAX
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3.5W
Output Voltage: 12V
Input Voltage: 36V to 75V
Operating Temp Range: -40°C to +96°C
Efficiency: 86%
Load Capacitance: 130µF
Load Regulation (%): 0.5%
Output Current: 290mA
Switching Frequency-Max: 330kHz
Ripple & Noise: 70mV
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
23,20 $
USD
Quantité
Prix Internet
1
$23.20
4
$21.60
15
$20.17
30
$19.46
75+
$18.56
Product Variant Information section