text.skipToContent text.skipToNavigation

Référence fabricant

MIW06-24D15M

MIW06 Series 6 W 24 V Input ±15 V Output Dual Medical DC/DC Converter - DIP-24

Nom du fabricant: MINMAX
Emballage standard:
Product Variant Information section
Code de date: 1918
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 6W
Output Voltage: -15V/15V
Input Voltage: 18V to 36V
Operating Temp Range: -40°C to +95°C
Efficiency: 87%
Load Capacitance: 110µF
Load Regulation (%): 1%
Output Current: ±200mA
Switching Frequency-Max: 330kHz
Ripple & Noise: 70mV
Style d'emballage :  DIP-24
Méthode de montage : Through Hole
Pricing Section
Stock:
5
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
25,98 $
USD
Quantité
Prix Internet
1
$25.98
4
$24.85
15
$23.81
30
$23.28
75+
$22.61
Product Variant Information section