text.skipToContent text.skipToNavigation

Référence fabricant

MIW06-24S15M

MIW06 Series 6 W 24 V Input 15 V Output Single Medical DC/DC Converter - DIP-24

Nom du fabricant: MINMAX
Emballage standard:
Product Variant Information section
Code de date: 1918
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 6W
Output Voltage: 15V
Input Voltage: 18V to 36V
Operating Temp Range: -40°C to +95°C
Efficiency: 87%
Load Capacitance: 210µF
Load Regulation (%): 0.5%
Output Current: 400mA
Switching Frequency-Max: 330kHz
Ripple & Noise: 70mV
Style d'emballage :  DIP-24
Méthode de montage : Through Hole
Pricing Section
Stock:
4
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
24,95 $
USD
Quantité
Prix Internet
1
$24.95
4
$23.86
15
$22.86
30
$22.36
75+
$21.71
Product Variant Information section