text.skipToContent text.skipToNavigation

Référence fabricant

MJA06-110S05C

MJA06C Series 5 V 1200 mA 250 kHz 6 W Surface Mount DC/DC Power Module

Nom du fabricant: MINMAX
Emballage standard:
Product Variant Information section
Code de date: 1952
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 6W
Output Voltage: 5V
Input Voltage: 80V to 160V
Operating Temp Range: -40°C to +92.5°C
Efficiency: 79%
Load Capacitance: 68µF
Load Regulation (%): 0.5%
Output Current: 1200mA
Switching Frequency-Max: 250kHz
Ripple & Noise: 75mV
Méthode de montage : DIN Rail Mount
Pricing Section
Stock:
1
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
40,59 $
USD
Quantité
Prix Internet
1
$40.59
4
$38.52
10
$37.21
25
$35.95
40+
$35.31
Product Variant Information section