text.skipToContent text.skipToNavigation

Référence fabricant

MJA06-110S24C

MJA06C Series 24 V 500 mA 250 kHz 6 W Surface Mount DC/DC Power Module

Nom du fabricant: MINMAX
Emballage standard:
Product Variant Information section
Code de date: 1952
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 63W
Output Voltage: 24V
Input Voltage: 80V to 160V
Operating Temp Range: -40°C to +92.5°C
Efficiency: 84%
Load Capacitance: 150µF
Load Regulation (%): 0.5%
Output Current: 250mA
Switching Frequency-Max: 250kHz
Ripple & Noise: 75mV
Méthode de montage : DIN Rail Mount
Pricing Section
Stock:
1
Commande minimale :
1
Multiples de :
5
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
44,14 $
USD
Quantité
Prix Internet
5
$44.14
10
$37.63
20
$35.86
25+
$35.31
Product Variant Information section