text.skipToContent text.skipToNavigation

Référence fabricant

MKA10-110S12C

MKA10 Series 12 V 833 mA 275 kHz 10 W Surface Mount DC/DC Power Module

Nom du fabricant: MINMAX
Emballage standard:
Product Variant Information section
Code de date: 1952
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 10W
Output Voltage: 12V
Input Voltage: 80V to 160V
Operating Temp Range: -40°C to +87°C
Efficiency: 85%
Load Capacitance: 470µF
Load Regulation (%): 0.5%
Output Current: 833mA
Switching Frequency-Max: 275kHz
Ripple & Noise: 90mV
Méthode de montage : DIN Rail Mount
Pricing Section
Stock:
1
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
43,51 $
USD
Quantité
Prix Internet
5
$43.51
10
$42.45
15
$41.85
25
$41.09
50+
$40.09
Product Variant Information section