text.skipToContent text.skipToNavigation

Référence fabricant

P78E05-1000

P78E-1000 Series 2.5/5 W ±5 V Dual Output Non-Isolated DC Switching Regulator

Nom du fabricant: CUI Inc
Emballage standard:
Product Variant Information section
Code de date: 1809
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Input Voltage: 8V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 93%
Load Regulation (%): 0.4%
Output Current: 1A
Switching Frequency-Max: 520kHz
Ripple & Noise: 75mV
Dimension: L  11.6mm x W  8mm x H  10.4mm
Méthode de montage : Through Hole
Pricing Section
Stock:
21
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
2,71 $
USD
Quantité
Prix Internet
1
$2.71
25
$2.57
75
$2.47
200
$2.39
500+
$2.32
Product Variant Information section