text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 86
Multiples de : 43
Quantité Prix Internet
43 $2.73
129 $2.43
215 $2.40
430 $2.36
860+ $2.32
Total :

234,78 $

USD
Attributs
Attributes Table
Type Encapsulated
Isolation Non Isolated
No of Outputs Single
Output Power 12W
Output Voltage 12V
Input Voltage 16V to 36V
Operating Temp Range -40°C to +85°C
Efficiency 95%
Output Current 1A
Switching Frequency-Max 520kHz
Ripple & Noise 75mV
Dimension L  11.6mm x W  8mm x H  10.4mm