text.skipToContent text.skipToNavigation

Manufacturer Part #

PCN1-S5-S12-S

PCN1 Series 1 W 5 V Input 12 V Output 84 mA Isolated DC/DC Converter-SIP

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc PCN1-S5-S12-S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 4.5V to 5.5V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
64
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.72
USD
Quantity
Unit Price
16
$4.31
32
$4.26
48
$4.23
80
$4.19
160+
$4.11
Product Variant Information section