text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande :Order inventroy details 500
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 500
Multiples de : 500
Quantité Prix Internet
500+ $4.04
Total :

2 020,00 $

USD
Attributs
Attributes Table
Isolation Isolated
No of Outputs Single
Output Power 1W
Output Voltage 3.3V
Input Voltage 2.97V to 3.63V
Operating Temp Range -40°C to +105°C
Efficiency 72%
Load Regulation (%) 18%
Output Current 30mA to 303mA
Switching Frequency-Max 300kHz
Ripple & Noise 30mV
Dimension L  12.7mm x W  8.3mm x H  7.25mm