text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 0

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 500
Multiples de : 500
Quantité Prix Internet
500+ $6.28
Total :

3 140,00 $

USD
Attributs
Attributes Table
Type Encapsulated
Isolation Isolated
No of Outputs Single
Output Power 2W
Output Voltage 12V
Input Voltage 4.5V to 5.5V
Operating Temp Range -40°C to +105°C
Efficiency 82%
Load Capacitance 220µF
Load Regulation (%) 8%
Switching Frequency-Max 100kHz
Ripple & Noise 100mV
Dimension L  12.7mm x W  8.3mm x H  7.3mm