text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock : 500

Sur commande : 0
Stock d'usine :Stock d'usine : 0
Délai d'usine : N/A
Commande minimale : 500
Multiples de : 500
Quantité Prix Internet
500+ $3.59
Total :

1 795,00 $

USD
Attributs
Attributes Table
Type Encapsulated
Isolation Non Isolated
No of Outputs Single
Output Voltage 5V
Input Voltage 3V to 17V
Operating Temp Range -40°C to +107°C
Efficiency 99%
Power Dissipation 0.32W
Quiescent Current 30µA
Load Capacitance 800µF
Output Current 1A
Switching Frequency-Max 1.25MHz
Dimension L  12.19mm x W  12.19mm x H  3.75mm