text.skipToContent text.skipToNavigation

Référence fabricant

V78E05-1000-SMT-TR

V78E-1000 Series 8 to 36 V Input 5 V Output Non-Isolated DC Switching Regulator

Nom du fabricant: CUI Inc
Emballage standard:
Product Variant Information section
Code de date: 1845
Product Specification Section
Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Input Voltage: 8V to 36V
Operating Temp Range: -40°C to +85°C
Efficiency: 93%
Load Capacitance: 680µF
Load Regulation (%): 0.3%
Output Current: 1A
Switching Frequency-Max: 520kHz
Ripple & Noise: 75mV
Dimension: L  15.2mm x W  8.5mm x H  8.3mm
Méthode de montage : Surface Mount
Pricing Section
Stock:
1 200
Commande minimale :
300
Multiples de :
300
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
1 074,00 $
USD
Quantité
Prix Internet
300
$3.58
600+
$3.53
Product Variant Information section