text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ9871-1C-12DET

AZ9871 Series 25 A SPDT 12 VDC Micro PCB Terminal Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
American Zettler AZ9871-1C-12DET - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 25A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
18,725
USA:
18,725
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.88
USD
Quantity
Unit Price
1
$0.875
30
$0.85
75
$0.83
200
$0.81
400+
$0.77
Product Variant Information section