text.skipToContent text.skipToNavigation

Référence fabricant

AZ9871-2C-12DET

AZ9871 Series 25 A DPDT 12 VDC Micro PCB Terminal Automotive Relay

Modèle ECAD:
Nom du fabricant: American Zettler
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
American Zettler AZ9871-2C-12DET - Caractéristiques techniques
Attributes Table
Contact Form: DPDT (2 Form C)
Contact Current-Max: 25A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Méthode de montage : PCB Mount
$Fonctionnalités et applications

Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance.American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.

Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.

FEATURES
• Up to 30 Amp switching capability in a compact size
• Form A and C contacts available (single or twin relay)
• Vibration and shock resistant
• Epoxy sealed version available
• Designed for high in-rush applications
• Cost effective
• Single and Dual (Twin) relay versions
• ISO/TS 16949, ISO14001
• Tested in accordance with SAE J2544

The AZ9871-2C-12DET is a 30 amp micro automotive relay with a nominal coil voltage of 12 VDC. The AZ9871-2C-12DET is fully sealed with a DPDT contact arrangement.

Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
32 Semaines
Commande minimale :
100
Multiples de :
50
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
192,00 $
USD
Quantité
Prix Internet
50
$1.92
150
$1.64
250
$1.62
750
$1.56
1 250+
$1.54
Product Variant Information section