text.skipToContent text.skipToNavigation

Référence fabricant

CA1A-12V-A-5

CA Series 30 A 12 V SPST-NO Small Size Light Weight Automotive Power Relay

Modèle ECAD:
Nom du fabricant: Panasonic
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic CA1A-12V-A-5 - Caractéristiques techniques
Attributes Table
Relay Type: Automotive
Contact Form: SPST (1 Form A)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: Plug-In
Coil Type: Non-Latching
Coil Current: 150mA
Coil Resistance: 80Ω
Switching Voltage: 16V
Power Dissipation: 1.8W
Contact Material: Ag alloy
Insulation Resistance: 10MΩ
Operating Temp Range: -30°C to +80°C
Méthode de montage : Chassis Mount
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
20
Multiples de :
20
Total 
86,20 $
USD
Quantité
Prix Internet
20
$4.31
60
$3.72
100
$3.65
300
$3.51
500+
$3.45
Product Variant Information section