text.skipToContent text.skipToNavigation

Référence fabricant

CB1A-T-M-24V

CB Series 40 A SPST-NO 24 VDC 320 Ohm Chassis Mount Mini-ISO Automotive Relay

Modèle ECAD:
Nom du fabricant: Panasonic
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic CB1A-T-M-24V - Caractéristiques techniques
Attributes Table
Relay Type: Automotive
Contact Form: SPST (1 Form A)
Contact Current-Max: 40A
Nominal Coil Voltage: 24V
Termination Style: Quick Connect
Coil Type: Non-Latching
Coil Current: 75mA
Coil Resistance: 320Ω
Switching Voltage: 28V
Power Dissipation: 1.8W
Contact Material: Ag alloy
Insulation Resistance: 20MΩ
Operating Temp Range: -40°C to +125°C
Méthode de montage : Chassis Mount
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
19 Semaines
Commande minimale :
50
Multiples de :
50
Total 
283,00 $
USD
Quantité
Prix Internet
50
$5.66
100
$4.70
150
$4.62
200
$4.57
250+
$4.53
Product Variant Information section