text.skipToContent text.skipToNavigation

Référence fabricant

CB1AH-T-P-24V

CB Series 20 A SPST-NO 24 VDC 411 Ohm Through Hole Mini-ISO Automotive Relay

Modèle ECAD:
Nom du fabricant: Panasonic
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic CB1AH-T-P-24V - Caractéristiques techniques
Attributes Table
Relay Type: Automotive
Contact Form: SPST (1 Form A)
Contact Current-Max: 20A
Nominal Coil Voltage: 24V
Termination Style: PC Pin
Coil Type: Non-Latching
Coil Current: 58mA
Coil Resistance: 411Ω
Switching Voltage: 28V
Power Dissipation: 1.4W
Contact Material: Ag alloy
Insulation Resistance: 20MΩ
Operating Temp Range: -40°C to +125°C
Méthode de montage : Through Hole
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
19 Semaines
Commande minimale :
50
Multiples de :
50
Total 
329,50 $
USD
Quantité
Prix Internet
50
$6.59
100
$5.47
150
$5.38
200
$5.32
250+
$5.27
Product Variant Information section