text.skipToContent text.skipToNavigation

Référence fabricant

JSM1-12V-5

JSM Series 15 A SPDT 12 VDC High Capacity PCB Automotive Relay

Nom du fabricant: Panasonic
Emballage standard:
Product Variant Information section
Code de date: 1942
Product Specification Section
Caractéristiques techniques
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 15A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Méthode de montage : PCB Mount
Fonctionnalités et applications

The JSM1-12V-5 is a high capacity SPDT 12 V coil voltage Automotive power relay.

Features:

  • low pick-up voltage for high ambient use
  • Sealed construction
  • Global standard terminal pitch
  • Usable at high temperature: 85°C

Applications:

  • Power-window
  • Car antenna
  • Door lock
  • Intermittent wiper
  • Interior lighting
  • Power seat
  • power sunroof
  • Car stereo
  • Horn
  • Lift gate, etc
Pricing Section
Stock:
31 099
Commande minimale :
1
Multiples de :
1
Sur commande :Order inventroy details
79 100
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Total 
1,33 $
USD
Quantité
Prix Internet
1
$1.33
40
$1.05
125
$0.97
250
$0.93
750+
$0.865
Product Variant Information section