text.skipToContent text.skipToNavigation

Référence fabricant

1-1393225-5

RYII Series 8 A SPDT 48 VDC Through Hole General Purpose Power Relay

Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 48V
Contact Current-Max: 8A
Coil Resistance: 9391Ω
Switching Voltage: 400V
Rated Power: 245mW
Contact Material: Silver Nickel (AgNi 0.15)
Operating Temp Range: -40°C to +70°C
Height - Max: 12.3mm
Termination Style: PC Pin
No of Terminals: 5
Méthode de montage : Through Hole
Pricing Section
Stock:
0
Commande minimale :
500
Multiples de :
500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
1 410,00 $
USD
Quantité
Prix Internet
500+
$2.82
Product Variant Information section