text.skipToContent text.skipToNavigation

Référence fabricant

6-1415537-5

SR6A6K24: 3PST-NO/3PST-NC 8A 24VDC 720 Ohm Through Hole Safety Relay

Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: 3PST (3 Form A and B)
Nominal Coil Voltage: 24V
Coil Resistance: 720Ω
Rated Power: 800mW
Operating Temp Range: -25°C to +70°C
Méthode de montage : Through Hole
Fonctionnalités et applications

SR6A6K24 Series 3PST-NO/3PST-NC 8A 24VDC 720 Ohm Through Hole Safety Relay

6 pole safety relay with either
4 NO+2 NC or 3 NO+3 NC or 5 NO+1 NC contacts
Forcibly guided contacts according to EN50205
Rated current 8 A
Coil power 800 mW or 1200 mW
Applications:
Emergency shut-off, press control, machine control, elevator and escalator control, safety modules

Pricing Section
Stock:
0
Commande minimale :
250
Multiples de :
10
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
4 565,00 $
USD
Quantité
Prix Internet
10+
$18.26
Product Variant Information section