text.skipToContent text.skipToNavigation

Référence fabricant

8-1415047-1

RTH Series 16 A SPST 12 VDC Through hole General Purpose Power Relay

Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 16A
Coil Resistance: 360Ω
Switching Voltage: 400V
Rated Power: 400mW
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +105°C
Height - Max: 15.7mm
Termination Style: PC Pin
Méthode de montage : Through Hole
Pricing Section
Stock:
0
Commande minimale :
3 000
Multiples de :
500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Total 
5 850,00 $
USD
Quantité
Prix Internet
3 000+
$1.95
Product Variant Information section