text.skipToContent text.skipToNavigation

Référence fabricant

ALQ3F05

ALQ Series 5 V DC 40 mA 125 Ohm 200 mW 1 Form A Through Hole Power Relay

Nom du fabricant: Panasonic
Emballage standard:
Product Variant Information section
Code de date: 1952
Product Specification Section
Caractéristiques techniques
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: 1 Form A
Coil Current: 40mA
Nominal Coil Voltage: 5V
Contact Current-Max: 10A
Coil Resistance: 125Ω
Switching Voltage: 250V
Rated Power: 200mW
Contact Material: AgNi
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Méthode de montage : Through Hole
Pricing Section
Stock:
100
Commande minimale :
100
Multiples de :
100
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
111,00 $
USD
Quantité
Prix Internet
100
$1.11
200
$0.92
300
$0.905
500+
$0.89
Product Variant Information section