text.skipToContent text.skipToNavigation

Référence fabricant

AZ952-1CH-5DE

AZ952 Series 5 A SPDT 5 VDC PCB Mount Sealed Subminiature Heavy Duty Power Relay

Modèle ECAD:
Nom du fabricant: American Zettler
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
American Zettler AZ952-1CH-5DE - Caractéristiques techniques
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 5A
Coil Resistance: 56Ω
Switching Voltage: 60V
Contact Material: Silver (Ag)
Operating Temp Range: -25°C to +55°C
Insulation Resistance: 100MΩ
Height - Max: 11.81mm
No of Terminals: 6
Méthode de montage : PCB Mount
$Fonctionnalités et applications

Traditional craftsmanship and engineering excellence have long been the trademarks of American Zettler relays. For more than 100 years Zettler has established a worldwide reputation for superior performance.American Zettler, headquartered in California, produces over forty different types of relays to meet the many specific requirements of commercial and industrial applications.

Because of their high reliability, American Zettler relays are used in a wide range of demanding applications including telecommunications systems, computer peripheral and office automation equipment, home appliances, security systems, test and measurement devices, industrial controls and many other types of electric and electronic equipment.

The AZ952-1CH-5DE is a 5 amp subminiature relay with a nominal coil voltage of 5 VDC. The AZ952-1CH-5DE has a SPDT contact arrangement, is extremely low cost and epoxy sealed. This relay is expected to run to 10 million operations.
Pricing Section
Stock globale:
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
995
Délai d'usine :
36 Semaines
Commande minimale :
100
Multiples de :
25
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
62,00 $
USD
Quantité
Prix Internet
1
$0.695
50
$0.62
200
$0.595
500
$0.58
2 000+
$0.555
Product Variant Information section