text.skipToContent text.skipToNavigation

Manufacturer Part #

CHS02-S-112LA2,G000

CHS-L Series SPST 12 V 40 A Through Hole Non-Latching Miniature Power Relay

ECAD Model:
Mfr. Name: Churod Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Churod Electronics CHS02-S-112LA2,G000 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: 1 Form A
Coil Current: 75mA
Nominal Coil Voltage: 12V
Contact Current-Max: 40A
Coil Resistance: 155Ω
Switching Voltage: 277V
Rated Power: 0.9W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC / Quick Connect
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
9,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$303.00
USD
Quantity
Unit Price
500+
$1.01
Product Variant Information section