text.skipToContent text.skipToNavigation

Référence fabricant

JS1-5V-F

JS Series 10 A SPDT 5 V Through Hole Sealed Miniature Non-Polarized Power Relay

Nom du fabricant: Panasonic
Emballage standard:
Product Variant Information section
Code de date: 1550
Product Specification Section
Caractéristiques techniques
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 72mA
Nominal Coil Voltage: 5V
Contact Current-Max: 10A
Coil Resistance: 69.4Ω
Switching Voltage: 250V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Height - Max: 16mm
Termination Style: PC Pin
No of Terminals: 4
Méthode de montage : Through Hole
Fonctionnalités et applications
Panasonic’s JS Series power relays offer high reliability in a compact space saving package.  With over 30 years experience, Panasonic Electric Works of America (formerly Aromat) is a leader in the relay market.  With a high current rating of 10 Amps, the JS relay is ideal for any application from Home Appliances, HVAC and vehicle applications as well as Lighting, Spa, Elevator Control and Industrial Equipment. 

The JS Series relay offers voltage ratings from 5 to 48 volts and are available in both a standard Single Pole, Single Throw (JS1A series), and Single Pole, Double Throw (JS1 series) arrangement.  The JS1A also comes in a high power version (JS1AP).

Panasonic’s JS series relays are RoHS compliant.  In an effort to further protect the environment, Panasonic has introduced Cadmium free product (part numbers with the suffix F) that are 100% free of the potentially hazardous compound.

The JS1-5V is a Single Pole, Double Throw (SPDT) arrangement.  The nominal voltage is rated to 5 Volts DC.  The JS1-5V is only available in through hole mounting.
Pricing Section
Stock:
0
Commande minimale :
100
Multiples de :
100
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
69,00 $
USD
Quantité
Prix Internet
1
$0.79
50
$0.69
125
$0.67
300
$0.65
750+
$0.63
Product Variant Information section