text.skipToContent text.skipToNavigation

Référence fabricant

JS1A-12V-F

JS Series 10A SPST 12VDC Through Hole Sealed Miniature Non-Polarized Power Relay

Nom du fabricant: Panasonic
Emballage standard:
Product Variant Information section
Code de date: 2004
Product Specification Section
Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Termination Style: PCB
Méthode de montage : Through Hole
Fonctionnalités et applications

Panasonic’s JS Series power relays offer high reliability in a compact space saving package.  With over 30 years experience, Panasonic Electric Works of America (formerly Aromat) is a leader in the relay market.  With a high current rating of 10 Amps, the JS relay is ideal for any application from Home Appliances, HVAC and vehicle applications as well as Lighting, Spa, Elevator Control and Industrial Equipment. 

The JS Series relay offers voltage ratings from 5 to 48 volts and are available in both a standard Single Pole Single Throw (JS1A series), and Single Pole Double Throw (JS1 series) arrangement.  The JS1A also comes in a high power version (JS1AP).

Panasonic’s JS series relays are RoHS compliant.  In an effort to further protect the environment, Panasonic has introduced Cadmium free product (part numbers with the suffix F) that are 100% free of the potentially hazardous compound.

The JS1A-12V-F is a Single Pole, Single Throw (SPST) arrangement.  The nominal voltage is rated to 12 Volts DC.  The JS1A-12V-F is only available in through hole mounting.  This product is cadmium free indicated by the F ending.
Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Total 
1,32 $
USD
Quantité
Prix Internet
1
$1.32
50
$1.07
150
$1.00
300
$0.965
1 000+
$0.905
Product Variant Information section