text.skipToContent text.skipToNavigation

Référence fabricant

JTN1AS-PA-F-DC5V

JTN Series 30 A SPST 5 VDC Through Hole Sealed Non-Polarized Power Relay

Nom du fabricant: Panasonic
Emballage standard:
Product Variant Information section
Code de date: 1922
Product Specification Section
Caractéristiques techniques
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 161.3mA
Nominal Coil Voltage: 5V
Contact Current-Max: 30A
Coil Resistance: 31Ω
Switching Voltage: 277V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 100MΩ
Height - Max: 20.8mm
Termination Style: PCB
No of Terminals: 4
Méthode de montage : Through Hole
Pricing Section
Stock:
0
Commande minimale :
50
Multiples de :
50
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Total 
156,00 $
USD
Quantité
Prix Internet
50
$3.12
100
$1.77
200
$1.62
250+
$1.58
Product Variant Information section