text.skipToContent text.skipToNavigation

Référence fabricant

SF3-DC24V

SF Series 6 A 4PST 24 VDC Through Hole Polarized Monostable Safety Relay

Nom du fabricant: Panasonic
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Contact Form: 4PST (3 Form A/1 Form B)
Nominal Coil Voltage: 24V
Contact Current-Max: 6A
Termination Style: PCB
Méthode de montage : Through Hole
Fonctionnalités et applications

The SF Series 6 A 4PST 24 VDC Through Hole Polarized Monostable Safety Relay

Features:

  • Relay complies with EN 50205, Type A
  • Overvoltage category as per IEC 60664-1 III / 4 kV
  • Rated voltage as per IEC 60664-1 basic insulation
  • Relay complies with IEC/EN 60335-1 (GWT)

Applications:

  • Industrial machinery
  • Machine tools
  • Office equipment
  • Control of conveyance equipment

View the SF series of Polarized Monostable Safety Relay

Pricing Section
Stock:
0
Commande minimale :
100
Multiples de :
20
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Total 
3 075,00 $
USD
Quantité
Prix Internet
1
$38.43
3
$35.76
5
$34.58
20
$31.58
30+
$30.75
Product Variant Information section