text.skipToContent text.skipToNavigation

Référence fabricant

TQ2-L-3V

TQ Series Low Profile 1 A DPDT 3 VDC 1 Coil Latching Through Hole Signal Relay

Nom du fabricant: Panasonic
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 3V
Contact Current-Max: 1A
Termination Style: PCB
Méthode de montage : Through Hole
Fonctionnalités et applications
The TQ Series Low Profile 1 A DPDT 3 VDC 1 Coil Latching Through Hole Signal Relay

Features:

  • Flat compact size
    • 14.0mm(L) × 9.0mm(W) × 5.0 mm(H)
    • .551inch(L) × .354inch(W) × .197 inch(H)
  • Nominal operating power: High sensitivity of 140mW (2 Form C single side stable type)
  • Suitable for SMD automatic insertion (SA type)
  • With a height of 5.6 mm .220 inch, the relays meet JIS C 0806 specifications.
  • High density mounting possible
  • The use of gold-clad twin crossbar contacts ensures high contact reliability.
  • DIL terminal array enables use of IC sockets
  • Low thermal electromotive force
  • Latching types also available
  • Self-clinching terminal also available
  • A range of surface-mount types is also available.
    • SA: Low-profile surface-mount terminal type
    • SL: High connection reliability surface-mount terminal type
    • SS: Space saving surface- mount terminal type
  • M.B.B. contact types available

Applications:

  • Communications
  • Measurement equipment
  • OA equipment
  • Industrial machines

View the complete Family of TQ series of Signal relays

Pricing Section
Stock:
0
Commande minimale :
50
Multiples de :
50
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Total 
153,00 $
USD
Quantité
Prix Internet
1
$3.92
20
$3.21
40
$3.06
125
$2.84
250+
$2.71
Product Variant Information section