text.skipToContent text.skipToNavigation

Référence fabricant

TX2-12V-1

TX Series High Sensitivity 2 A DPDT 12 VDC PCB Through Hole Signal Relay

Nom du fabricant: Panasonic
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Relay Type: Signal
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 2A
Switching Voltage: 220V
Rated Power: 140mW
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Méthode de montage : Through Hole
Pricing Section
Stock:
0
Commande minimale :
40
Multiples de :
40
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Total 
94,80 $
USD
Quantité
Prix Internet
1
$2.75
20
$2.44
40
$2.37
125
$2.26
250+
$2.20
Product Variant Information section