text.skipToContent text.skipToNavigation

Référence fabricant

TXS2SS-4.5V-Z

TXS Series General Purpose 1 A DPDT 4.5 VDC Surface Mount Signal Relay

Nom du fabricant: Panasonic
Emballage standard:
Product Variant Information section
Code de date: 1817
Product Specification Section
Caractéristiques techniques
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 11.1mA
Nominal Coil Voltage: 4.5V
Contact Current-Max: 1A
Coil Resistance: 405Ω
Switching Voltage: 110V
Rated Power: 50mW
Contact Material: Silver
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Termination Style: Gull Wing
No of Terminals: 8
Méthode de montage : Surface Mount
Pricing Section
Stock:
27 000
Commande minimale :
500
Multiples de :
500
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
1 270,00 $
USD
Quantité
Prix Internet
500+
$2.54
Product Variant Information section