text.skipToContent text.skipToNavigation

Référence fabricant

AQC1A1-T24VDC

AQC Series SPST 1 A 75 to 125 VAC 24 VDC Random Solid State Relay

Nom du fabricant: Panasonic
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 24V
Output Voltage: 75V to 125V
Contact Current-Max: 1A
Méthode de montage : Through Hole
Fonctionnalités et applications

The AQC1A1-T24VDC is a part of AQC series solid state relay. It has a storage temperature ranging from -30°C to +100°C.

Features:

  • Compact DIL type L20mm X W10mm X H12.8 mm
  • Excellent in noice resistance
  • Snubber circuit integrated
  • High dielectric ctrength: 2500 V between input and output
  • Reverse polarity type available
  • Load Current: 1A
  • Load Voltage: 75 to 125 VAC
  • Input Voltage: 24 VDC

Applications:

  • Compact AC motor, Solenoid, magnet, Driver of magnetic value
  • Copying equipment
  • NC machine, Robot
  • Programmable cintroller
  • Air conditioners.
Pricing Section
Stock:
0
Commande minimale :
50
Multiples de :
50
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Total 
294,00 $
USD
Quantité
Prix Internet
50+
$5.88
Product Variant Information section