text.skipToContent text.skipToNavigation

Référence fabricant

AQV210EAX

AQV Photomos Series 130 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6

Nom du fabricant: Panasonic
Emballage standard:
Product Variant Information section
Code de date: 2019
Product Specification Section
Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 350V
On-state Resistance-Max: 35Ω
Contact Current-Max: 130mA
Isolation Voltage-RMS: 1500V
Style d'emballage :  DIP-6
Méthode de montage : Surface Mount
Fonctionnalités et applications

The AQV210EAX is a part of AQV21 series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6.

Features:

  • Reinforced insulation of I/O isolation voltage 5,000V
  • Controls low-level analog signals
  • Stable on-resistance
  • Low-level off state leakage current of max. 1 µA
  • Load current: 130 mA
  • Load voltage: 350 V

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers
Pricing Section
Stock:
0
Commande minimale :
1
Multiples de :
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
5 000
Délai d'usine :
12 Semaines
Total 
2,79 $
USD
Quantité
Prix Internet
1
$2.79
50
$2.13
100
$2.03
250
$1.90
500+
$1.81
Product Variant Information section