text.skipToContent text.skipToNavigation

Référence fabricant

CPC1008NTR

CPC1008N Series SPST 150 mA 100 V Single Channel Solid State Relay SMT - SOIC-4

Nom du fabricant: IXYS Integrated Circuits Division
Emballage standard:
Code de date: 1731
Product Specification Section
Caractéristiques techniques
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 100V
On-state Resistance-Max:
Contact Current-Max: 150mA
Isolation Voltage-RMS: 1500V
Style d'emballage :  SOIC-4
Méthode de montage : Surface Mount
Fonctionnalités et applications

Clare, an IXYS Company, designs, manufactures, and markets high-voltage integrated circuits (ICs) and optically isolated Solid State Relays (OptoMOS®) for the communication, industrial, power, and consumer markets. As a pioneer in the development of Solid State Relays (SSRs), Clare has become a leading supplier to the telecommunications, security, utility metering, and industrial control industries. Clare SSR solutions are rapidly replacing older electromechanical devices in many applications and enhancing overall system performance. Clare continues to develop leadership products that offer higher levels of integration and electrical performance.

Clare’s products enable communications by providing the critical interface between high-voltage electrical signals and the low-voltage electronics that process those signals. Leading manufacturers of communication, industrial, power, and consumer equipment around the world rely on Clare for semiconductor solutions.

Features:

  • Low drive current
  • High reliability
  • No EMI/RFI generation
  • Arc-free with no snubbing circuits
  • Machine insertable, wave solderable
  • AC/DC switching
  • Current limiting (available)
  • FCC compatible
  • Low off state leakage

The CPC1008NTR is a Single Pole Normally open 4 pin surface mount Optomos solid state relay. The CPC1008NTR has a load current of 150 miliamps and a load voltage of 100 with an on resistance of 8 omhs. 

Pricing Section
Stock:
45 734
Commande minimale :
1
Multiples de :
1
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Total 
1,64 $
USD
Quantité
Prix Internet
1
$1.64
50
$1.25
100
$1.19
250
$1.12
500+
$1.07